
The NAND08GW3B2CN6E is an 8Gb NAND flash memory IC with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.6V. The memory is packaged in a TSSOP48 package and is compliant with RoHS regulations. The NAND08GW3B2CN6E is part of the NAND08G-B series.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Gb |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | NAND08G-B |
| RoHS | Compliant |