Stmicroelectronics NAND128W3A2BN6E technical specifications.
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 96 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | NAND128-A |
| DC Rated Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND128W3A2BN6E to view detailed technical specifications.
No datasheet is available for this part.