
Stmicroelectronics NAND256W3A0AN6E technical specifications.
| Access Time | 50ns |
| Package/Case | TFSOP |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NAND |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NAND256W3A0AN6E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.