
This is a single-channel, surface-mount timer IC operating at 500 kHz. It features a 4.5V to 16V supply voltage range and provides output currents of up to 200mA. The component is housed in a compact SOIC package with dimensions of 4.9mm (length) x 3.9mm (width) x 1.25mm (height). It is RoHS compliant and designed for operation between 0°C and 70°C.
Stmicroelectronics NE555DT technical specifications.
| Package/Case | SOIC |
| Frequency | 500kHz |
| Height | 1.25mm |
| High Level Output Current | -200mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Low Level Output Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Timers/Counters | 1 |
| Operating Frequency | 500 kHz |
| Operating Supply Current | 10mA |
| Output Current | 200mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15A |
| Termination | SMD/SMT |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics NE555DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
