The NUCLEO-G474RE is an STM32 Nucleo-64 development board featuring the STM32G474RE microcontroller. It provides a flexible way for users to prototype applications with the STM32G4 series mixed-signal MCUs. The board includes an integrated ST-LINK-V3E debugger/programmer, eliminating the need for an external probe. It supports expansion through Arduino Uno V3 and ST Morpho headers, allowing access to all MCU I/Os. The STM32G474RE MCU offers an Arm Cortex-M4 core running up to 170 MHz, 512 KB of Flash, and 128 KB of SRAM, including CCM SRAM for high-speed routine execution.
Stmicroelectronics NUCLEO-G474RE technical specifications.
| MCU Core | Arm Cortex-M4 with FPU and DSP |
| Maximum CPU Frequency | 170MHz |
| Flash Memory | 512KB |
| SRAM Size | 128KB |
| Operating Supply Voltage | 1.71 to 3.6V |
| ADCs | 5 x 12-bit (up to 42 channels)channels |
| DACs | 7 x 12-bitchannels |
| Timers | 17total |
| I/O Ports | up to 86pins |
| Board Connectivity | Arduino Uno V3 and ST Morpho headers |
| RoHS | Compliant (Ecopack1) |
| WEEE | Compliant |
Download the complete datasheet for Stmicroelectronics NUCLEO-G474RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.