
General purpose operational amplifier featuring a 600kHz bandwidth and 0.17V/µs slew rate. This single-channel, bipolar IC offers a low input offset voltage of 60µV (150µV max) and 1.8nA input bias current. Designed for through-hole mounting in a DIP-8 package, it operates with dual supply voltages from 3V to 22V and a maximum supply voltage of 22V. The amplifier boasts a voltage gain of 112dB and a gain bandwidth product of 500kHz, with an operating supply current of 2.7mA. This component is lead-free and RoHS compliant.
Stmicroelectronics OP07CN technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 600kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 1.8nA |
| Input Offset Voltage (Vos) | 60uV |
| Input Offset Voltage-Max | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 22V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Slew Rate-Nom | 0.17V/µs |
| Supply Current | 5mA |
| Technology | BIPOLAR |
| Voltage Gain | 112dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics OP07CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
