Stmicroelectronics P0102AL5AA4 technical specifications.
| Package/Case | SOT-23 |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Radiation Hardening | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0102AL5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.