
Stmicroelectronics P0102BL technical specifications.
| Package/Case | SOT-23 |
| Height | 0.95mm |
| Hold Current | 6mA |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0102BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
