
The P0102BL5AA4 is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 200V and a peak non-repetitive surge current of 6A. The device is packaged in a SOT-23 case and is surface mountable. It is lead-free and RoHS compliant, with a packaging quantity of 3000 units per reel.
Stmicroelectronics P0102BL5AA4 technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 250mA |
| Height | 0.95mm |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 6A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Weight | 0.00709oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0102BL5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.