Stmicroelectronics P0102BN5AA4 technical specifications.
| Package/Case | SOT-223 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics P0102BN5AA4 to view detailed technical specifications.
No datasheet is available for this part.