Stmicroelectronics P0102DN technical specifications.
| Hold Current | 5mA |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0102DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.