
0.8A, 600V, SCR, PLASTIC PACKAGE-4
Stmicroelectronics P0102MN5AA4 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 500mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Nominal Supply Current | 800mA |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.006632oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0102MN5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
