
Stmicroelectronics P0109AL5AA4 technical specifications.
| Package/Case | SOT-23 |
| Hold Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 250mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P0109AL5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.