
Surface mount Silicon Controlled Rectifier (SCR) in a 4-pin SOT-223 plastic package. Features 400V repetitive peak reverse and forward blocking voltage, with an RMS on-state current of 0.8A and a surge current rating of 8A. Operates with a maximum holding current of 5mA, peak on-state voltage of 1.95V at 1.6A, and requires a maximum gate trigger current of 0.05mA with a maximum gate trigger voltage of 0.8V. Rated for a maximum operating temperature of 125°C.
Stmicroelectronics P0115DN 1AA3 technical specifications.
| Package/Case | SOT-223 |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Repetitive Peak Reverse Voltage | 400V |
| Repetitive Peak Forward Blocking Voltage | 400V |
| Rated Average On-State Current | 0.5@Ta=70CA |
| RMS On-State Current | 0.8A |
| Surge Current Rating | 8A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | [email protected]V |
| Repetitive Peak Off-State Current | 0.001mA |
| Maximum Gate Trigger Current | 0.05mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 75(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 8(Min)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | SCR76 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Stmicroelectronics P0115DN 1AA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.