
Unidirectional TVS diode for surge suppression, featuring a 8.55V reverse standoff voltage and 10V DC rated voltage. This component offers a 18.6V clamping voltage and 600W peak pulse power dissipation. With a 215A peak pulse current capability and 2.8nF capacitance, it operates within a -65°C to 175°C temperature range. The DO-15 package with axial termination is designed for through-hole mounting.
Stmicroelectronics P6KE10A technical specifications.
| Capacitance | 2.8nF |
| Package/Case | DO-15 |
| Clamping Voltage | 18.6V |
| Clamping Voltage-Max | 18.6V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 10.5V |
| Min Breakdown Voltage | 9.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 8.55V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 215A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 8.55V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 10V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE10A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
