
600W Transient Voltage Suppressor (TVS) diode, unidirectional, with a peak pulse power of 600W and peak pulse current of 184A. Features a breakdown voltage range of 11.4V to 12.6V, a clamping voltage of 21.7V, and a reverse standoff voltage of 10V. Operates with a leakage current of 500uA and a maximum power dissipation of 5W. Housed in a DO-15 package with through-hole mounting, this RoHS compliant component offers a capacitance of 2.3nF and operates from -65°C to 175°C.
Stmicroelectronics P6KE12ARL technical specifications.
| Body Diameter | 3.56mm |
| Capacitance | 2.3nF |
| Package/Case | DO-15 |
| Clamping Voltage | 21.7V |
| Clamping Voltage-Max | 21.7V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 184A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE12ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
