
Unidirectional TVS diode for surge suppression, featuring a 150V DC rated voltage and 128V reverse standoff voltage. This component offers a 265V clamping voltage and 600W peak pulse power dissipation. With a 15A peak pulse current capability and 400pF capacitance, it operates within a -65°C to 175°C temperature range. Packaged in a DO-15 through-hole mount, it is RoHS compliant.
Stmicroelectronics P6KE150A technical specifications.
| Capacitance | 400pF |
| Package/Case | DO-15 |
| Clamping Voltage | 265V |
| Clamping Voltage-Max | 265V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 158V |
| Min Breakdown Voltage | 143V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 128V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 143V |
| Reverse Standoff Voltage | 128V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Through Hole |
| DC Rated Voltage | 150V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE150A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
