The P6KE150ARL is a unidirectional silicon transient voltage suppressor diode with a nominal breakdown voltage of 150V and a maximum breakdown voltage of 158V. It has a maximum non-repetitive peak reverse power dissipation of 600W and a maximum clamping voltage of 265V. The diode is packaged in a 2-pin axial package with a JEDEC code of DO-204AC. It is designed for use in applications requiring transient voltage suppression, with a maximum operating temperature of 175°C.
Stmicroelectronics P6KE150ARL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 143 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 265 |
| Breakdown Voltage-Nom | 150 |
| Breakdown Voltage-Max | 158 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics P6KE150ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.