Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 147A peak pulse current. Features a 15V DC rated voltage, 12.8V reverse standoff voltage, and 27.2V clamping voltage. Operates across a wide temperature range from -65°C to 175°C, with a minimum breakdown voltage of 14.3V. This through-hole component, housed in a DO-15 package, offers 1.9nF capacitance and is lead-free and RoHS compliant.
Stmicroelectronics P6KE15ARL technical specifications.
| Capacitance | 1.9nF |
| Package/Case | DO-15 |
| Clamping Voltage | 27.2V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Min Breakdown Voltage | 14.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 147A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 12.8V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE15ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
