Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 18V DC rated voltage and 15.3V reverse standoff voltage. Breakdown voltage ranges from 17.1V to 18.9V, with clamping voltages of 32.5V (typical) and 35.2V (maximum). Designed for through-hole mounting in a DO-15 package, it offers a maximum surge current of 123A and operates across a temperature range of -65°C to 175°C.
Stmicroelectronics P6KE18ARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 32.5V |
| Clamping Voltage-Max | 35.2V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Length | 8.89mm |
| Max Breakdown Voltage | 18.9V |
| Min Breakdown Voltage | 17.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 123A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 15.3V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 123A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 15.3V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE18ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.