
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a minimum breakdown voltage of 190V and a maximum breakdown voltage of 210V, with a clamping voltage of 353V. Operates within a temperature range of -65°C to 175°C and has a low leakage current of 500µA. This RoHS compliant component is designed for through-hole mounting and provides unidirectional protection.
Stmicroelectronics P6KE200ARL technical specifications.
| Capacitance | 350pF |
| Package/Case | DO-15 |
| Clamping Voltage | 353V |
| Clamping Voltage-Max | 274kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Repetitive Reverse Voltage (Vrrm) | 171V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE200ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
