
Bidirectional TVS Diode, 200V DC Rated Voltage, 171V Reverse Standoff Voltage, and 353V Clamping Voltage. Features 300W Max Power Dissipation, 600W Peak Pulse Power, and 11.3A Peak Pulse Current. This component offers 350pF capacitance and operates within a temperature range of -65°C to 175°C. Packaged in a DO-15 through-hole mount with axial termination.
Stmicroelectronics P6KE200CA technical specifications.
| Capacitance | 350pF |
| Package/Case | DO-15 |
| Clamping Voltage | 353V |
| Clamping Voltage-Max | 353V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 210V |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300W |
| Max Repetitive Reverse Voltage (Vrrm) | 171V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 11.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 171V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 190V |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 200V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE200CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
