
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a 250V DC rated voltage, 213V reverse standoff voltage, and a 442V clamping voltage. With a 237V minimum breakdown voltage and 500µA leakage current, this through-hole component operates from -65°C to 175°C. The device has a capacitance of 310pF and is RoHS compliant.
Stmicroelectronics P6KE250ARL technical specifications.
| Capacitance | 310pF |
| Package/Case | DO-15 |
| Clamping Voltage | 442V |
| Clamping Voltage-Max | 442V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 263V |
| Min Breakdown Voltage | 237V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 213V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 213V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 250V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE250ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
