
Unidirectional transient voltage suppressor with a 600W peak pulse power rating and 300V DC rated voltage. Features a 285V reverse breakdown voltage and 256V reverse standoff voltage, with a maximum clamping voltage of 529V. This ZENER diode, housed in a DO-15 package, offers a 1.45A maximum surge current and operates within a -65°C to 175°C temperature range. Designed for through-hole mounting, it is RoHS compliant and lead-free.
Stmicroelectronics P6KE300A technical specifications.
| Capacitance | 290pF |
| Package/Case | DO-15 |
| Clamping Voltage | 529V |
| Clamping Voltage-Max | 414V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 256V |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1.45A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 300V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE300A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
