
Unidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a minimum breakdown voltage of 285V, a maximum clamping voltage of 529V, and a DC rated voltage of 300V. Designed for through-hole mounting with a maximum operating temperature of 175°C. This lead-free, RoHS compliant component has a capacitance of 290pF and a leakage current of 500µA.
Stmicroelectronics P6KE300ARL technical specifications.
| Capacitance | 290pF |
| Package/Case | DO-15 |
| Clamping Voltage | 529V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.6A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE300ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
