
600W Transient Voltage Suppressor (TVS) diode for bidirectional protection. Features a 30V DC rated voltage, 25.6V reverse standoff voltage, and 28.5V minimum breakdown voltage. Offers a 53.5V clamping voltage at 10A, with a maximum surge current of 75A and peak pulse power of 600W. Operates across a wide temperature range of -65°C to 175°C. Housed in a DO-15 axial leaded package for through-hole mounting, with a low leakage current of 500uA.
Stmicroelectronics P6KE30CARL technical specifications.
| Capacitance | 1.075nF |
| Package/Case | DO-15 |
| Clamping Voltage | 53.5V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 75A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 75A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE30CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
