600W unidirectional transient voltage suppressor (TVS) diode in a DO-15 package. Features a 36V DC rated voltage, 31V reverse standoff voltage, and 34.2V minimum breakdown voltage. Offers a clamping voltage of 64.3V with a peak pulse current of 62A and peak pulse power of 600W. Operates across a wide temperature range from -65°C to 175°C, with a leakage current of 500µA. This through-hole mount component has a capacitance of 950pF and is supplied on tape and reel.
Stmicroelectronics P6KE36ARL technical specifications.
| Capacitance | 950pF |
| Package/Case | DO-15 |
| Clamping Voltage | 64.3V |
| Diameter | 3.68mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 500uA |
| Length | 8.89mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 31V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE36ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
