600W Transient Voltage Suppressor (TVS) diode, unidirectional, featuring a 33V reverse standoff voltage and 37.1V minimum breakdown voltage. This ZENER diode offers a 69.7V clamping voltage and a maximum power dissipation of 600W, with a peak pulse current capability of 57A. Packaged in a DO-15 through-hole mount, it operates across a wide temperature range from -65°C to 175°C and is RoHS compliant.
Stmicroelectronics P6KE39ARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 69.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 57A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE39ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
