
Uni-directional TVS Diode for surge suppression, featuring a 400V DC rated voltage and 600W peak pulse power. This component offers a 380V minimum breakdown voltage and 706V clamping voltage, with a maximum leakage current of 500uA. Designed for through-hole mounting in a DO-15 package, it operates across a wide temperature range from -65°C to 175°C. RoHS compliant and lead-free, this diode provides robust power line protection.
Stmicroelectronics P6KE400A technical specifications.
| Capacitance | 360pF |
| Package/Case | DO-15 |
| Clamping Voltage | 706V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 400V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE400A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
