
600W Transient Voltage Suppressor (TVS) diode in a DO-15 package. This unidirectional ZENER diode offers a peak pulse power of 600W and a peak pulse current of 5.7A. Features include a reverse standoff voltage of 342V, a max breakdown voltage of 420V, and a clamping voltage of 706V. Operating temperature range is -65°C to 175°C, with a leakage current of 500uA. RoHS compliant and lead-free.
Stmicroelectronics P6KE400ARL technical specifications.
| Capacitance | 360pF |
| Package/Case | DO-15 |
| Clamping Voltage | 706V |
| Clamping Voltage-Max | 706V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 5.7A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE400ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
