
Unidirectional TVS Diode, 600W Peak Pulse Power, 440V DC Rated Voltage. Features 418V Reverse Breakdown Voltage, 376V Reverse Standoff Voltage, and 776V Clamping Voltage. Operates with a 500uA Leakage Current and 1A Max Surge Current. Packaged in a DO-15 through-hole case with 350pF capacitance. RoHS compliant and lead-free.
Stmicroelectronics P6KE440A technical specifications.
| Capacitance | 350pF |
| Package/Case | DO-15 |
| Clamping Voltage | 776V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 440V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE440A to view detailed technical specifications.
No datasheet is available for this part.
