
600W Transient Voltage Suppressor (TVS) diode in a DO-15 package. Features a unidirectional or bidirectional design with a peak pulse power of 600W and peak pulse current of 5.2A. Offers a clamping voltage of 776V (max 603V) and a reverse standoff voltage of 376V. Operates across a temperature range of -65°C to 175°C, with a leakage current of 500uA. Through-hole mount, lead-free, and RoHS compliant.
Stmicroelectronics P6KE440ARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 776V |
| Clamping Voltage-Max | 603V |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 5.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE440ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
