Stmicroelectronics P6KE440CARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 776V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 500uA |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.2A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE440CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
