
Bidirectional Transient Voltage Suppressor (TVS) diode in a DO-15 package, offering 600W peak pulse power dissipation. Features a 47V DC rated voltage, 40V reverse standoff voltage, and a 44.7V minimum breakdown voltage. Clamping voltage is 84V with a maximum leakage current of 500µA at 40V. Designed for through-hole mounting with axial termination and a maximum operating temperature of 175°C.
Stmicroelectronics P6KE47CARL technical specifications.
| Capacitance | 800pF |
| Package/Case | DO-15 |
| Clamping Voltage | 84V |
| Clamping Voltage-Max | 84V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 48A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| DC Rated Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE47CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
