Stmicroelectronics P6KE56ARL technical specifications.
| Package/Case | DO-15 |
| Diode Type | ZENER |
| Min Breakdown Voltage | 53.2V |
| Max Power Dissipation | 600W |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE56ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
