
Stmicroelectronics P6KE6V8CARL technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage-Max | 13.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 298A |
| Peak Pulse Power | 600W |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE6V8CARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
