
600W Transient Voltage Suppressor (TVS) diode in a DO-15 package. Features a unidirectional ZENER diode type with a reverse standoff voltage of 6.4V and a peak pulse power rating of 600W. Offers a clamping voltage of 11.3V (max 14.5V) and a maximum breakdown voltage of 7.88V. Operates across a wide temperature range from -65°C to 175°C, with a maximum surge current of 276A. This through-hole mount component is RoHS compliant and lead-free.
Stmicroelectronics P6KE7V5A technical specifications.
| Capacitance | 3.7nF |
| Package/Case | DO-15 |
| Clamping Voltage | 11.3V |
| Clamping Voltage-Max | 14.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 7.88V |
| Min Breakdown Voltage | 7.13V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 276A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 6.4V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Peak Pulse Current | 276A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.4V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Termination | Axial |
| Weight | 0.01411oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE7V5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.