The P6KE82ARL is a unidirectional transient voltage suppressor diode from Stmicroelectronics. It features a breakdown voltage of 82V and a maximum non-repetitive peak reverse power dissipation of 600W. The diode is constructed from silicon and has a maximum operating temperature of 175 degrees Celsius. It is packaged in a 2-pin DO-15 plastic package with an axial terminal position.
Stmicroelectronics P6KE82ARL technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 77.9 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Clamping Voltage-Max | 146 |
| Breakdown Voltage-Nom | 82 |
| Breakdown Voltage-Max | 86.1 |
| Power Dissipation-Max | 5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics P6KE82ARL to view detailed technical specifications.
No datasheet is available for this part.