Bidirectional TVS Diode, 70V reverse standoff voltage, 146V clamping voltage, and 86.1V max breakdown voltage. Features 600W peak pulse power, 27A peak pulse current, and 550pF capacitance. Packaged in a DO-15 through-hole mount, operating from -65°C to 175°C. RoHS compliant and lead-free.
Stmicroelectronics P6KE82CA technical specifications.
| Capacitance | 550pF |
| Package/Case | DO-15 |
| Clamping Voltage | 146V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 3.53mm |
| Lead Free | Lead Free |
| Length | 6.75mm |
| Max Breakdown Voltage | 86.1V |
| Min Breakdown Voltage | 77.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 70.1V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Peak Pulse Current | 27A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE82CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.