
Stmicroelectronics PBL3717A technical specifications.
| Package/Case | PDIP |
| Height | 5.1mm |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount, Through Hole |
| Operating Supply Voltage | 36V |
| Output Current | 1A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PB137 |
| Supply Current | 15mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PBL3717A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
