Stmicroelectronics PD54003L technical specifications.
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Voltage (Vdss) | 25V |
| Frequency | 1GHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 19.5W |
| Mount | Surface Mount |
| Output Power | 3W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 19.5W |
| RoHS Compliant | No |
| Series | PD54003L |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD54003L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.