
3W LDMOS RF transistor for high-frequency applications, operating up to 1GHz with 17dB gain at 500MHz. Features a 40V drain-to-source voltage rating and 2.5A continuous drain current. Housed in a compact 5mm x 5mm x 0.88mm PowerFLAT plastic package for surface mounting. Offers a maximum operating temperature of 150°C and is RoHS compliant.
Stmicroelectronics PD55003L-E technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Voltage (Vdss) | 40V |
| Dual Supply Voltage | 40V |
| Frequency | 500MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 0.88mm |
| Input Capacitance | 34pF |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 3W |
| Max Power Dissipation | 14W |
| Mount | Surface Mount |
| Nominal Vgs | 5V |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 3W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| DC Rated Voltage | 12V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55003L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
