
The PD55003TR-E is a surface mount N-CHANNEL RF transistor with a voltage rating of 40V and a continuous drain current of 2.5A. It operates at frequencies up to 500MHz and 1GHz, with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. This transistor is packaged in a ROHS compliant, plastic POWERSO-10RF package with 2 pins and is available in quantities of 600 on tape and reel.
Stmicroelectronics PD55003TR-E technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 500MHz |
| Gain | 17dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 3W |
| Max Power Dissipation | 31.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 3W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55003TR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
