
RF Power Transistor, N-CHANNEL LDMOS, delivering 25W output power at 12.5V and 500MHz, with a maximum operating frequency of 1GHz. Features a continuous drain current of 7A, drain-to-source voltage of 40V, and a gain of 14.5dB. Housed in a surface-mount powerSO-10RF plastic package, this RoHS compliant component operates from -65°C to 165°C.
Stmicroelectronics PD55025-E technical specifications.
| Continuous Drain Current (ID) | 7A |
| Current Rating | 7A |
| Drain to Source Voltage (Vdss) | 40V |
| DS Breakdown Voltage-Min | 40V |
| Frequency | 500MHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 25W |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 25W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| DC Rated Voltage | 40V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55025-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
