Stmicroelectronics PD55025STR technical specifications.
| Continuous Drain Current (ID) | 7A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 1GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 79W |
| Mount | Surface Mount |
| Output Power | 25W |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Series | PD55025 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD55025STR to view detailed technical specifications.
No datasheet is available for this part.