
The PD57002S-E is a high-frequency N-channel RF transistor with a maximum operating temperature of 165°C and a minimum operating temperature of -65°C. It has a maximum drain to source breakdown voltage of 65V and a maximum gate to source voltage of 20V. The transistor is surface mountable and has a maximum output power of 2W. It is compliant with RoHS regulations and is packaged in a plastic POWERSO-10RF package with 2 pins.
Stmicroelectronics PD57002S-E technical specifications.
| Continuous Drain Current (ID) | 250mA |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 960MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 2W |
| Max Power Dissipation | 4.75W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 2W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.75W |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57002S-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
