
6W LDMOS RF Transistor, operating up to 1 GHz, features 15dB power gain and 65V drain-to-source breakdown voltage. This N-channel transistor offers a maximum output power of 6W and a continuous drain current of 1A, with a maximum power dissipation of 20W. Packaged in a surface-mount SOIC (PSO-10RF) plastic package, it supports a wide operating temperature range from -65°C to 165°C.
Stmicroelectronics PD57006-E technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 945MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 3.5mm |
| Input Capacitance | 27pF |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 945MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 6W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 1 GHz |
| Output Power | 6W |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Power Gain | 15dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57006-E to view detailed technical specifications.
No datasheet is available for this part.
