
The PD57006S is a 65V N-CHANNEL RF transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 20W and is packaged in a SO-2 plastic package. The transistor has a continuous drain current of 1A and a drain to source breakdown voltage of 65V. It is not RoHS compliant.
Stmicroelectronics PD57006S technical specifications.
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 945MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Output Power | 6W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| RoHS Compliant | No |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics PD57006S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.