
6W LDMOS transistor for RF applications, operating up to 945MHz with 15dB power gain at 28V test voltage. Features a 65V drain-to-source breakdown voltage and 1A continuous drain current. Housed in a PSO-10RF plastic package for surface mounting, this N-CHANNEL transistor offers a wide operating temperature range from -65°C to 165°C and is RoHS compliant.
Stmicroelectronics PD57006S-E technical specifications.
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| DS Breakdown Voltage-Min | 65V |
| Frequency | 945MHz |
| Gain | 15dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 945MHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 6W |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 6W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 20W |
| Power Gain | 15dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57006S-E to view detailed technical specifications.
No datasheet is available for this part.
