
RF MOSFET N-CHANNEL transistor featuring 65V drain-to-source breakdown voltage and 2.5A continuous drain current. Operates at frequencies up to 1GHz with a typical gain of 16.5dB at 945MHz, delivering 18W maximum output power. Surface mountable in a 3-pin PowerSO-10RF package, this RoHS compliant component offers a wide operating temperature range from -65°C to 165°C.
Stmicroelectronics PD57018S-E technical specifications.
| Continuous Drain Current (ID) | 2.5A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 760mR |
| Frequency | 945MHz |
| Gain | 16.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 18W |
| Max Power Dissipation | 31.7W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 18W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 31.7W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 65V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics PD57018S-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
